text.skipToContent text.skipToNavigation

Manufacturer Part #

172328-1

Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
TE Connectivity 172328-1 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 172328-1 is a Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Receptacle Connector.

The Mini-Universal MATE-N-LOK Connector performance characteristics are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Connector Line = Mini-Universal MATE-N-LOK
  • Mount = Panel
  • Color = Natural
  • Mating Retention Type = Positive Lock
  • Voltage (VAC) = 600
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 2
  • Contact Layout = In-Line
  • Connector Style = Receptacle
  • Housing Material = Nylon 

 

 

Pricing Section
Global Stock:
13,719
Germany:
13,719
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5719
Multiple Of:
8000
Total
$1,017.98
USD
Quantity
Unit Price
8,000+
$0.178
Product Variant Information section