Manufacturer Part #
770433-1
Commercial Pin & Socket 4 Position Free Hanging Matrix Contact Housing Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Bag |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 770433-1 - Technical Attributes
| No of Positions: | 4 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Free Hanging Plug |
| Material: | Nylon |
| Mating Type: | Detent Lock |
Features & Applications
The 770433-1 Commercial Pin & Socket 4 Position Free Hanging Matrix Contact Housing Plug. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Type Features:
- Product Type = Connector
- Strain Relief = Without
- Wire/Cable Type = Discrete Wire
- Termination Method to Wire/Cable = Crimp
- Shrouded = Yes
- Sealed = No
- Mating Retention Type = Detent Lock
- Wire/Cable Size (AWG) = 18 – 30
- Number of Positions = 4
- Number of Rows = 2
- Number of Columns = 2
- Mating Retention = With
- Centerline (mm [in]) = 3.68 [0.145]
- Row-to-Row Spacing (mm [in]) = 3.68 [0.145]
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Networking (Communications)
- Power (Multi-User)
- Projector
- Scanner
Mating Products:
- 770441-1
- 770442-1
Available Packaging
Package Qty:
3000 per Bag