text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-2S-EP06

DEUTSCH DT Series 2 Position Single Row Female Socket Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
TE Connectivity DT06-2S-EP06 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 5.5 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Black
Mounting Method: Wire Mount
Features & Applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Global Stock:
3,622
USA:
3,622
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.75
USD
Quantity
Unit Price
30
$0.625
100
$0.61
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section