text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1814832-2

Female Socket 50 Ohm Through Hole Solder SMT RF Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
TE Connectivity 5-1814832-2 - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Termination Style: PC Through Hole
Operating Temp Range: -55°C to +85°C
Rated Voltage: 335V
Contact Plating: Gold
Material: Zinc Alloy
Frequency: 6GHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.50
USD
Quantity
Unit Price
350
$1.05
700
$1.04
1,050
$1.03
1,400
$1.02
1,750+
$0.995
Product Variant Information section