text.skipToContent text.skipToNavigation

Manufacturer Part #

5226990-3

BNC Series 50 Ohm Right Angle Jack PCB Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5226990-3 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: PCB
Mounting Method: Panel Mount
Features & Applications

The 5226990-3 is a part of BNC Connector series having Single Port 50 Ohm Right Angle White Color Jack PCB of 15.88 mm Height. 

Product Features:

  • Connector - RF
  • Jack
  • Connector Style = Jack
  • Applies To Printed Circuit Board
  • PCB Mounting Orientation = Right Angle
  • Panel Mount Retention Type = Lockwasher and Nut
  • Center Contact Plating = Gold (30)
  • Number of Ports = 1
  • PCB Height (mm [in]) = 15.88 [0.625]
  • Color = White

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
525
Multiple Of:
525
Total
$1,354.50
USD
Quantity
Unit Price
525+
$2.58
Product Variant Information section