Manufacturer Part #
DF17(4.0)-20DS-0.5V(57)
DF17 SERIES 20POS BTOB PLUG CONNECTOR 0.5MM PITCH Stacking Height 4.0MM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Hirose Electric DF17(4.0)-20DS-0.5V(57) - Product Specification
Hirose Electric DF17(4.0)-20DS-0.5V(57) - Technical Attributes
Attributes Table
| Style/Orientation: | Board to Board |
| Termination: | Solder |
| Termination Style: | Straight |
| Operating Temp Range: | -35°C to +85°C |
| Storage Temperature Range: | -10°C to +60°C |
| Rated Voltage: | 50V |
| Contact Plating: | Gold |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount