text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDNBSPPCB15A

HSDNBSPPCB15A HSD+2 VERTICAL CODE

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Amphenol Communications Solutions HSDNBSPPCB15A - Technical Attributes
Attributes Table
Style/Orientation: Straight Plug
Termination: Solder
Termination Style: Straight Thru Hole
Operating Temp Range: -40°C to +105°C
Contact Plating: Gold
Contact Material: Copper Alloy
Material: Thermoplastic
Gender: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,650
USA:
4,650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.50
USD
Quantity
Unit Price
150
$1.07
300
$1.06
600
$1.05
2,250+
$1.03
Product Variant Information section