Manufacturer Part #
MM8030-2610RK0
Coaxial Connector 300 Vrms 0.07 Ohm 11 GHZ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Murata MM8030-2610RK0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata MM8030-2610RK0 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Vertical Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +85°C |
| Rated Voltage: | 30V |
| Contact Plating: | Gold |
| Gender: | Female |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0592
20,000
$0.0583
30,000
$0.0577
40,000
$0.0574
50,000+
$0.0562
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount