Manufacturer Part #
1-967629-4
18 Rectangular Connectors - Housings Plug Yellow 0.197 (5.00mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-967629-4 - Technical Attributes
Attributes Table
| Type: | Plug |
| Contact Termination: | Crimp Terminal |
| Color: | Yellow |
| No of Rows: | 3 |
| No of Positions: | 18 |
| Operating Temp Range: | -40°C to +120°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
700
$1.03
1,400+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
700 per Bag
Mounting Method:
Cable Mount