text.skipToContent text.skipToNavigation

Manufacturer Part #

2286014-2

DEUTSCH 2 Position Yellow Socket (Female) Wire to Wire Automotive Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2286014-2 - Technical Attributes
Attributes Table
Accessory Type: Terminal Position Assurance
For Use With/Related Products: DT Series
Color: Yellow
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$10,344.00
USD
Quantity
Unit Price
2,400+
$4.31