text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-2S-C017

DEUTSCH Plug, Housing for Female Terminals, Contacts 2, Gray, PA GF, DT Series

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity DT06-2S-C017 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 1
No of Positions: 2
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$2,080.00
USD
Quantity
Unit Price
1,600+
$1.30
Product Variant Information section