text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-2S-CE05

DEUTSCH 2 Position Rectangular Housing Connector Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
TE Connectivity DT06-2S-CE05 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 1
No of Positions: 2
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,781
USA:
2,781
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.75
USD
Quantity
Unit Price
30
$0.625
100
$0.61
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section