Manufacturer Part #
DT06-4S-C015
DEUTSCH 4 Position Free Hanging Housings Plug Gray Rectangular Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
TE Connectivity DT06-4S-C015 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: DEUTSCH DT Plug and Receptacle Family Customer DrawingsGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to standardize information for the product drawing(s) listed in affected products.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve our documentation on out product drawings related to the parts listed . The change does not impact product design or performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually, and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):12-SEP-2025
General Product Description:Consolidation of production sites; transfer of similar products to the NanTong plant.Description of ChangesConsolidation of production sites; transfer of similar products to the NanTong plant.Reason for Changes:Product improvement .Consolidation of production sites; transfer of similar products to the NanTong plant.First Date To Ship (Changed Parts Only): 15-MAR-2025
Description of Changes: The ICT business unit of TE is adding a new source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/generalmarket product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occurwithout request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. Theadditional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change isbeing phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity DT06-4S-C015 - Technical Attributes
| Type: | Plug |
| Pin or Socket: | Socket |
| Contact Termination: | Crimp Terminal |
| Color: | Grey |
| No of Rows: | 2 |
| No of Positions: | 4 |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Cable Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Cable Mount