Manufacturer Part #
1-2199298-2
8 Position 2.54 mm Through Hole Vertical Mount DIP Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
TE Connectivity 1-2199298-2 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 8 |
| Termination Style/Mounting: | Solder Pin |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
46,592
USA:
46,592
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
200
$0.0961
500
$0.0939
1,500
$0.0912
3,000
$0.0896
10,000+
$0.0848
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
PCB Mount