text.skipToContent text.skipToNavigation

Manufacturer Part #

2-794617-4

Micro Mate-N-Lok 24 Position Dual Row 3 mm Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Features & Applications

The 2-794617-4 is a 24 position dual row 3 mm micro mate-n-lok socket receptacle.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Connector Type = Housing
    • Mount = Free Hanging
    • Product Line = Micro MATE-N-LOK
  • Mechanical Attachment:
    • Mating Retention Type = Latching
  • Electrical Characteristics:
    • Voltage (VAC) = 250
    • Current Rating (A) = 5
  • Body Features:
    • Number of Positions = 24
    • Number of Rows = 2
    • Row-to-Row Spacing (mm [in]) = 3.00 [0.118]
    • Centerline (mm [in]) = 3.00 [0.118]
  • Contact Features:
    • Contact Type = Socket
    • Contact Layout = Double-Row
  • Housing Features:
    • Connector Style = Receptacle
    • Housing Material = Nylon
    • Housing Color = Black
    • UL Flammability Rating = UL 94V-0

View the available family of mate-n-lok socket receptacle

Pricing Section
Global Stock:
10,496
USA:
10,496
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.79
USD
Quantity
Unit Price
1
$0.785
30
$0.765
125
$0.74
300
$0.725
1,250+
$0.69
Product Variant Information section