text.skipToContent text.skipToNavigation

Manufacturer Part #

32-650000-10

65000 Series 2.54 mm Pitch Through Hole 32 Pin SOIC/SOJ to Dip Adapter

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 32-650000-10 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 32-650000-10 is a part of 65000 Series 2.54 mm Pitch 32 Position Vertisocket SOIC/SOJ to Dip Adapter 

Features:

  • A cost-effective means of upgrading to SOJ or SOIC without changing your PCB layout.
  • Available on 0.400 [10.16] and 0.600 [15.24] centers

General specifications:

  • Board materials: 0.062 [1.58]
  • Pads: finished with HASL
  • Pins: Brass 360 1/2-hard per UNS C36000, ASTM B16/B16M
  • Pin plating: Sn/Pb
  • Operating temperature: 221°F [105°C]
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$509.85
USD
Quantity
Unit Price
15
$33.99
30
$33.72
45
$33.57
60+
$33.38
Product Variant Information section