Manufacturer Part #
925486-1
AMPMODU IV 96 Position 2.54 mm Pitch Crimp Snap-in Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:224 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 925486-1 is a 96 Position 2.54 mm Pitch Crimp Snap-in Housing Receptacle.
Features:
- Connector Type = Housing
- Wire/Cable Type = Discrete Wire
- Size = Standard
- Contact Retention in Housing = Crimp Snap-In
- Type = Type C
- Contact Type = Socket
- Connector Style = Receptacle
- Housing Material = Polycarbonate GF
- Applies To = Wire/Cable
Mating Products:
- 166467-1
- 650473-5
- 650913-5
- 5650913-5
View the Series of Housing Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
224+
$4.76
Product Variant Information section
Available Packaging
Package Qty:
224 per Bag