text.skipToContent text.skipToNavigation

Manufacturer Part #

A 08-LC-TT

8 Pin Low Cost 2.54 mm Pitch IC Socket with Tin Plated Contacts

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
ASSMANN WSW Components A 08-LC-TT - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 5000MΩ
Operating Temp Range: -55°C to +85°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Features & Applications

The A08-LC-TT-R is a part of A08-LC series 8 pin 2.54 mm pitch IC socket. It has an operating temperature ranging from -55°C to +105°C.

Features:

  • Contact resistance: 30 mO max at DC 100 mA
  • Insulator resistance: 1000 MO min at DC 500 V
  • Current rating: 1 A
  • Dielectric withstanding voltage: AC 500 V for 1 minute
  • Contact: Phosphor Bronze, Tin Plated
  • Housing: PBT & 30% glass fiber
Pricing Section
Global Stock:
5,243
USA:
5,243
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.48
USD
Quantity
Unit Price
250
$0.0859
750
$0.0835
2,000
$0.0815
4,000
$0.08
12,500+
$0.076
Product Variant Information section