Manufacturer Part #
AXK500147BN1
P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1645 | ||||||||||
Product Specification Section
Panasonic Industry AXK500147BN1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AXK500147BN1 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The AXK500147BN1 is a part of P5K Series 100 Position 0.5 mm Pitch Board to Board SMT Socket Connector.
Features:
- The product lineup consists of 3.0 mm, 3.5 mm, 4.0 mm, 4.5 mm, 5.0 mm, 5.5 mm, 6.0 mm, 6.5 mm, 7.0 mm, 8.0 mm, and 9.0 mm.
- Strong resistance to adverse environments! Utilizes construction for high contact reliability.
- Even with the low profile, the effective mating length has been extended to ensure that there is some latitude in the mating.
- Automatic mounting
- Suction area for suction-type automatic mounting machines is employed.
Applications:
- Compact portable devices “Cellular phones
- DVC
- Digital cameras
View the available P5K Series of Socket Connectors
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.97
10
$2.72
50
$2.55
200
$2.40
750+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount