Manufacturer Part #
LPPB042CFFN-RC
8 Position Total Dual Row 1.27 mm Pitch Straight Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The LPPB042CFFN-RC is a 1.27 mm Dual Rows 08 Pin Contact Centers, Straight Female Header
Product Features:
- L.C.P.
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .050” [1.27mm]
- 08 total contacts
- Dual Row
- Straight
- No Mounting
- RoHS COMPLIANT
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
View the Complete Series of LPPB Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.61
1,000
$0.60
1,500
$0.595
2,000
$0.59
2,500+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag