Manufacturer Part #
LPPB042NFSP-RC
8 Position Total Dual Row 1.27 mm Pitch Surface Mount Guide Post Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:111 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins LPPB042NFSP-RC - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The LPPB042NFSP-RC is a .050" Dual Rows 2x04 Pin Surfacemount with Guide post Female Header.
Features:
- L.C.P.
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C for 10 Sec. Max
- Phosphor Bronze
- Gold Flash Overall
- .050” [1.27 mm]
- 08 total contacts
- Dual Row
- SMT
- With Guided Pins
- RoHS Compliant
Applications:
- 1 AMP current rating per contact
- UL Flammability Rating: 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.81
75
$0.79
200
$0.775
400
$0.765
1,250+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
111 per Tube
Mounting Method:
Surface Mount