text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH210-PPPC-D20-ID-BK

40 Position Total Dual Row 2.54 mm Straight IDC Insulation Displacement Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH210-PPPC-D20-ID-BK is a .100" IDC Socket Gold Flash Overall Dual Row 2 x 20 Position (40 Pin) with polarizing key.

Features:

  • IDC Socket
  • Without Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 40 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Centered Polarizing Key Optional
  • Operating Temperature: - 40°C to + 105°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Dielectric Withstanding: 500 VAC
  • Insulation Resistance: 3,000 Mega OHMS
  • For 1.27 mm Pitch AWG 28 Flat Ribbon Cable
  • Mates with SBH11 series

View the Complete Series of SFM210 Female Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1020
Multiple Of:
60
Total
$647.70
USD
Quantity
Unit Price
60
$0.665
180
$0.65
600
$0.635
1,200
$0.625
2,400+
$0.605
Product Variant Information section