text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1734248-5

15 Position 2 Row 1.0 Pitch 125 V 1 A Vertical Surface Mount FPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
TE Connectivity 1-1734248-5 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 15
Pitch: 1
Height - Max: 5.5m
Style/Orientation: Vertical
Locking Feature: Slide Lock
Current Rating: 1A
Material: Phosphor Bronze
Voltage Rating: 125V
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.545
Product Variant Information section