text.skipToContent text.skipToNavigation

Manufacturer Part #

20FLT-SM2-TB(LF)(SN)(M)

20 Position 0.5mm Staggered FLT Series for FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
JST 20FLT-SM2-TB(LF)(SN)(M) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 20
Pitch: 0.5 mm
Height - Max: 4.15mm
Termination: Solder
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide / Nylon
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
USA:
37,500
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,537.50
USD
Quantity
Unit Price
2,500+
$0.615
Product Variant Information section