Manufacturer Part #
FH34SRJ-50S-0.5SH(50)
FFC/FPC-FINE PITCH BRD TO BRD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
Hirose’s FH34SRJ series of Flexible Printed Circuit (FPC) and Flexible Flat Cable (FFC) connectors provide a way for the PCB designer to gain flexibility in board layout.
APPLICATIONS
• Small medical devices
• Notebook and tablet PCs
• Smartphones
• Portable gaming equipment
• Portable music players
FEATURES
• 1mm height
• Protocol compatibility:
– USB 3.1
– eDP 1.3
– MIPI D-PHY 1.1
• 0.5A maximum rated current
• 50V AC/DC rated voltage
• Operating-temperature range: -55°C to 85°C
• 20 mating cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel