text.skipToContent text.skipToNavigation

Manufacturer Part #

2213730-1

7 Position Light Controller Base Assemebly 76 mm Diameter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
TE Connectivity 2213730-1 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Plug
No of Positions: 7
Termination: Solder
Material: Polycarbonate
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,690.00
USD
Quantity
Unit Price
3
$8.78
10
$8.67
20
$8.62
40
$8.56
75+
$8.45
Product Variant Information section