Manufacturer Part #
1612618-4
200 position 0.6mm Right Angle Dual Row DRAM SODIMM Memory Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
TE Connectivity 1612618-4 - Technical Attributes
Attributes Table
| Type: | Dimm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 200 |
| Pitch: | 0.6 mm |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3,998
USA:
3,998
Factory Lead Time:
6 Weeks
Quantity
Unit Price
20
$3.13
60
$3.08
100
$3.06
300
$3.01
500+
$2.97
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
PCB Mount