Manufacturer Part #
7112S2015X02LF
SIM Card Connector Hinged with Pegs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 7112S2015X02LF - Product Specification
Amphenol Communications Solutions 7112S2015X02LF - Technical Attributes
Attributes Table
| Type: | SIM |
| Style/Orientation: | Horizontal |
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Rated Current: | 1A |
| Insulation Resistance: | 1GΩ |
| Contact Resistance: | 100mΩ |
| Operating Temp Range: | -40°C to +85°C |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
800
$0.615
1,600
$0.605
2,400
$0.60
3,200+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount