Manufacturer Part #
KP15B-6S-SF(800)
KP15B Series 18 Position micro SD/nano SIM Combo Card SMT Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Hirose Electric KP15B-6S-SF(800) - Product Specification
Hirose Electric KP15B-6S-SF(800) - Technical Attributes
Attributes Table
| Type: | MicroSD |
| Connector Type: | Connector and Ejector |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 18 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Rated Voltage (VAC): | 10VAC |
| Rated Current: | 0.5A |
| Insulation Resistance: | 1GΩ |
| Operating Temp Range: | -40°C to +85°C |
| Contact Material: | Copper |
| Storage Temperature Range: | -10°C to +60°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,200+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
PCB Mount