text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM7100-6-1-15-00-A

6 Position 2.54 mm Pitch Push-Push 1.5 mm Profile Micro SIM Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
GCT SIM7100-6-1-15-00-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 2.54 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section