text.skipToContent text.skipToNavigation

Manufacturer Part #

1734517-1

USB B Type 4 Position Surface Mount Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TE Connectivity 1734517-1 - Technical Attributes
Attributes Table
Type: USB
Style: USB Type B
No of Positions: 4
No of Rows: 1
Shielding: Yes
Color: Black
Orientation: Straight
Operating Temp Range: 0°C to 50°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
200
$0.775
400
$0.765
800
$0.755
1,000
$0.75
3,000+
$0.725
Product Variant Information section