text.skipToContent text.skipToNavigation

Manufacturer Part #

6368150-1

8 Position Single Port Straight Through Hole RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 6368150-1 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,901
USA:
4,901
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
29
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.29
USD
Quantity
Unit Price
29
$2.01
87
$1.99
145
$1.97
580
$1.94
870+
$1.91
Product Variant Information section