text.skipToContent text.skipToNavigation

Manufacturer Part #

A-2014-3-4-N-T-R

6P4C Top Entry Unshielded PCB Mount Modular Jack w/o Flange

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
ASSMANN WSW Components A-2014-3-4-N-T-R - Technical Attributes
Attributes Table
Type: MONO Jack
Style: Standard Jack
No of Positions: 4
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,520
USA:
1,520
On Order:
0
Factory Stock:Factory Stock:
3,880
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.445
750
$0.435
2,000+
$0.415
Product Variant Information section