text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0870

8p8c(RJ45) Shielded Flange Mounting Cat 5e Modular Coupler Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Bulgin PX0870 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.03
USD
Quantity
Unit Price
1
$65.03
3
$64.09
5
$63.66
15
$62.74
25+
$61.93
Product Variant Information section