text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE5080

Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded -

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Amphenol Communications Solutions RJHSE5080 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
42,977
USA:
42,977
61,236
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.52
USD
Quantity
Unit Price
72
$0.535
180
$0.525
720
$0.51
1,080
$0.505
2,700+
$0.485
Product Variant Information section