text.skipToContent text.skipToNavigation

Manufacturer Part #

TM11R-5M2-88(70)

TM11R-5M2-88(70)

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Hirose Electric TM11R-5M2-88(70) - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,100
USA:
4,100
177,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
100
$1.58
200
$1.56
400
$1.55
500
$1.54
1,500+
$1.52
Product Variant Information section