text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ2-MIBH-4-SMT-TR

UJ2-MIBH Series 5 Position Right Angle Micro B 2.0 Surface Mount USB Receptacle

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2550
Product Specification Section
Same Sky - CUI Devices UJ2-MIBH-4-SMT-TR - Technical Attributes
Attributes Table
Type: USB
No of Positions: 5
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$909.00
USD
Quantity
Unit Price
1,800+
$0.505