text.skipToContent text.skipToNavigation

Manufacturer Part #

2-521055-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
TE Connectivity 2-521055-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 22-18
Features & Applications

The Ultra Fast Plus Series is a 22-18 AWG Straight Fully Insulated Receptacle and Tab

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Tab
  • Proprietary Name = Ultra-Fast Plus
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 1.52-3.42 [.060-.135]
  • Insulation Support = Insulation Support
  • Finish = Tin
  • Wire/Cable Type = Regular Wire
  • Mount Angle = Straight

 

 

 

 

Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$371.00
USD
Quantity
Unit Price
1,400
$0.265
2,800
$0.26
7,000+
$0.255
Product Variant Information section