text.skipToContent text.skipToNavigation

Manufacturer Part #

34137

Solistrand 16-14 AWG Straight Non-Insulated Parallel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
TE Connectivity 34137 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Wire Gauge: AWG 16-14
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 34137 is a Solistrand 16-14 AWG Straight Non-Insulated Parallel Splice in a Box package . 

Product Features:

  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Uninsulated
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Packaging Method = Loose Piece

 

 

 
Pricing Section
Global Stock:
56,408
USA:
56,408
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$18.76
USD
Quantity
Unit Price
200
$0.0938
500
$0.0916
1,500
$0.089
3,000
$0.0875
10,000+
$0.0828
Product Variant Information section