text.skipToContent text.skipToNavigation

Manufacturer Part #

62409-1

Faston 20-16 AWG Straight Non-Insulated Printed Circuit Board Tab Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 62409-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Mounting Method: Through Hole
Features & Applications

The Faston Series is a 20-16 AWG designed to be inserted into holes in pc boards, then attached permanently during the soldering operation.

They can be hand inserted or machine inserted using AMP application equipment.

Features:

  • Product Type = Terminal
  • Terminal Type = Tab
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = Tin
  • Mount Angle = Straight
  • Insulation Support = Without
  • PCB Hole Diameter (mm [in]) = 1.40 [0.055]

 

 

Pricing Section
Global Stock:
2,835,512
USA:
2,835,512
5,620,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
250
$0.0852
750
$0.0829
2,000
$0.0808
4,000
$0.0794
12,500+
$0.0755
Product Variant Information section