Manufacturer Part #
63824-1
Faston Non-Insulated Printed Circuit Board Quick Disconnect Tab
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
TE Connectivity 63824-1 - Product Specification
TE Connectivity 63824-1 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Insulated |
| Type: | Tab |
| Color: | Silver |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Insulation Resistance: | 10000MΩ |
| Operating Temp Range: | 55°C to 85°C |
| Mounting Method: | PCB Mount |
Features & Applications
The Faston Series is a Non-Insulated Printed Circuit Board Quick Disconnect Tab are designed to be inserted into holes in pc boards, then attached permanently during the soldering operation.
They can be hand inserted or machine inserted using AMP application equipment.
Features:
- Product Type = Terminal
- Terminal Type = Tab
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Material = Brass
- Finish = Tin
- Mount Angle = Straight
- Insulation Support = Without
- PCB Hole Diameter (mm [in]) = 1.40 [0.055]
Pricing Section
Global Stock:
1,460,000
USA:
1,460,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0264
20,000
$0.0281
30,000
$0.0278
40,000
$0.0276
50,000+
$0.027
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
PCB Mount