text.skipToContent text.skipToNavigation

Manufacturer Part #

9-160463-2

PIDG Faston 14-16 AWG Straight Insulated Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
TE Connectivity 9-160463-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 17-13.5
Color: Blue
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Male/Female
Voltage Rating: 300V
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.89
USD
Quantity
Unit Price
1
$0.89
30
$0.87
125
$0.84
300
$0.825
1,250+
$0.785
Product Variant Information section