text.skipToContent text.skipToNavigation

Manufacturer Part #

SIN-21T-1.8

SIN Series Brass Tin Finish 18-22 AWG Board In Crimp Style Terminal Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
JST SIN-21T-1.8 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 22-18
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -25°C to +85°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$78.30
USD
Quantity
Unit Price
3,000
$0.0261
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section