text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776262-1

DEUTSCH 14 Position 4 mm Pitch Triple Row Shrouded Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 1-776262-1 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 4 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder Pins/Tails
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
No of Rows: 3
Gender: Male
Type: Pin Headers
Mating Type: Hinge Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,067
USA:
11,067
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$120.60
USD
Quantity
Unit Price
36
$3.35
108
$3.30
144
$3.29
360
$3.25
540+
$3.21
Product Variant Information section