text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776267-1

DEUTSCH AMPSEAL 14 Position 4 mm Pitch Triple Row Wire to Board Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 1-776267-1 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 250V
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 3
Gender: Male
Type: Shrouded Header
Mating Type: Keyed
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
712
USA:
712
1,260
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.08
USD
Quantity
Unit Price
1
$5.08
10
$4.96
30
$4.87
75
$4.80
200+
$4.67
Product Variant Information section