text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776276-1

DEUTSCH 8 Positions 4 mm Pitch Triple Row Shrouded Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 1-776276-1 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 4 mm
Termination: Solder
Type: Shrouded Header
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,080
USA:
1,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$880.20
USD
Quantity
Unit Price
180
$4.89
360+
$4.81
Product Variant Information section