Manufacturer Part #
1-794070-0
Mini-Universal MATE-N-LOK 20 Position Dual Row Through-Hole Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
TE Connectivity 1-794070-0 - Product Specification
TE Connectivity 1-794070-0 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 4.14 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 1-794070-0 is a
Mini-Universal MATE-N-LOK 20 Position Dual Row Through-Hole Straight Pin Header .
Product Specification:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Pin
- Through Hole Contact Termination Type
- Centerline 4.14 mm [0.163 in]
- Number of Positions are 20
- Applies to Printed Circuit Board
- With Mating Retention
- Nylon Housing Material
View the 1-794070 series of Header
Pricing Section
Global Stock:
1,222
USA:
1,222
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
10
$2.49
30
$2.46
75
$2.43
200
$2.39
400+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole