Manufacturer Part #
10127819-02211LF
Minitek® Pwr 4.2 mm 2 Position Dual Row Right Angle Glow Wire Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:690 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10127819-02211LF - Product Specification
Amphenol Communications Solutions 10127819-02211LF - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 4.2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polyamide / Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Cable |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
690
$0.179
1,380
$0.177
2,760
$0.175
3,450
$0.174
10,350+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
690 per Tray
Mounting Method:
Through Hole