Manufacturer Part #
1734099-7
68 Position 1.27 mm Board to Board Right Angle Through Hole Plug Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1734099-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 1734099-7 - Technical Attributes
Attributes Table
| No of Positions: | 68 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Board to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$3.82
15
$3.74
40
$3.68
100
$3.64
250+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Mounting Method:
Through Hole