text.skipToContent text.skipToNavigation

Manufacturer Part #

350433-1

Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350433-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 3
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 350433-1 is a Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header .

Product Features:

  • Connector
  • Header
  • Plug style
  • Universal MATE-N-LOK Product Line
  • Centreline is 6.35 mm [0.250 in]
  • Applies to Printed Circuit Board
  • Number of Positions are 12
  • With Mating Retention
  • Pin Contact Type

View the 350433 series of Headers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
470
Multiple Of:
470
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.30
USD
Quantity
Unit Price
25
$0.945
75
$0.925
200
$0.90
400
$0.89
1,250+
$0.85
Product Variant Information section